
LTC4316IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4316IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4316IDD#PBF |
Description | IC INTERFACE SPECIALIZED 10DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Address Translator Interface 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4316IDD#PBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Package / Case 10-WFDFN Exposed Pad |
Packaging Tube | Supplier Device Package 10-DFN (3x3) |
Part Status Active | Mounting Type Surface Mount |
Applications Address Translator | Base Product Number |
Interface I2C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.88000 | ¥47.88 |
| 10 | ¥36.60300 | ¥366.03 |
| 25 | ¥33.79440 | ¥844.86 |
| 121 | ¥30.36388 | ¥3,674.03 |
| 363 | ¥28.72992 | ¥10,428.96 |
| 605 | ¥28.12550 | ¥17,015.93 |
| 1,089 | ¥27.52960 | ¥29,979.73 |
| 2,541 | ¥26.82642 | ¥68,165.93 |








