
LTC4316CMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4316CMS#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4316CMS#TRPBF |
Description | IC INTERFACE SPECIALIZED 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Address Translator Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4316CMS#TRPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 10-MSOP |
Part Status Active | Mounting Type Surface Mount |
Applications Address Translator | Base Product Number |
Interface I2C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥23.67369 | ¥59,184.22 |




