Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC4121IUD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4121IUD#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4121IUD#TRPBF |
Description | IC BATT CHG MULTI-CHEM 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4121IUD#TRPBF Models |
Category | Battery Pack Voltage 18V (Max) |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 40V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 16-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 16-QFN (3x3) |
Charge Current - Max 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4121EUD#PBF | Analog Devices Inc. | 323 | 505-LTC4121EUD#PBF-ND | ¥71.04000 | Parametric Equivalent |
| LTC4121EUD#TRPBF | Analog Devices Inc. | 1,631 | LTC4121EUD#TRPBFCT-ND | ¥71.04000 | Parametric Equivalent |
| LTC4121IUD#PBF | Analog Devices Inc. | 102 | 505-LTC4121IUD#PBF-ND | ¥80.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥47.28814 | ¥118,220.35 |



