LTC4120IUD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 45
Unit Price: ¥86.26000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,261
Unit Price: ¥86.26000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 115
Unit Price: ¥98.08000
Datasheet
Charger IC Multi-Chemistry 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4120IUD#TRPBF

DigiKey Part Number
LTC4120IUD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4120IUD#TRPBF
Description
IC BATT CHG MULTI-CHEM 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4120IUD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
11V
Manufacturer
Analog Devices Inc.
Voltage - Supply (Max)
40V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Multi-Chemistry
Package / Case
16-WFQFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
16-QFN (3x3)
Charge Current - Max
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4120EUD#PBFAnalog Devices Inc.45505-LTC4120EUD#PBF-ND¥86.26000Parametric Equivalent
LTC4120EUD#TRPBFAnalog Devices Inc.1,261505-LTC4120EUD#TRPBFCT-ND¥86.26000Parametric Equivalent
LTC4120IUD#PBFAnalog Devices Inc.115LTC4120IUD#PBF-ND¥98.08000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥58.46226¥146,155.65
Manufacturers Standard Package