Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC4085EDE-4#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4085EDE-4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4085EDE-4#PBF |
Description | IC BATT CHG LI-ION 1CELL 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4085EDE-4#PBF Models |
Category | Battery Pack Voltage 3.95V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 5.5V |
Series | Interface USB |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 14-WFDFN Exposed Pad |
Number of Cells 1 | Supplier Device Package 14-DFN (4x3) |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4085EDE-3#PBF | Analog Devices Inc. | 43 | LTC4085EDE-3#PBF-ND | ¥43.58000 | Parametric Equivalent |
| LTC4085EDE-3#TRPBF | Analog Devices Inc. | 0 | LTC4085EDE-3#TRPBF-ND | ¥24.23946 | Parametric Equivalent |
| LTC4085EDE-4#TRPBF | Analog Devices Inc. | 0 | LTC4085EDE-4#TRPBF-ND | ¥24.23946 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.58000 | ¥43.58 |
| 10 | ¥33.22900 | ¥332.29 |
| 91 | ¥27.95626 | ¥2,544.02 |
| 182 | ¥26.87066 | ¥4,890.46 |
| 273 | ¥26.32678 | ¥7,187.21 |
| 546 | ¥25.52945 | ¥13,939.08 |
| 1,001 | ¥24.94870 | ¥24,973.65 |
| 2,548 | ¥24.22645 | ¥61,728.99 |


