LTC4085EDE-3#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 43
Unit Price: ¥43.58000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥43.58000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥24.23946
Datasheet
Charger IC Lithium Ion/Polymer 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 14-DFN (4x3)
Introducing Power by Linear

LTC4085EDE-3#TRPBF

DigiKey Part Number
LTC4085EDE-3#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4085EDE-3#TRPBF
Description
IC BATT CHG LI-ION 1CELL 14DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4085EDE-3#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
3.95V
Manufacturer
Analog Devices Inc.
Voltage - Supply (Max)
5.5V
Series
Interface
USB
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Lithium Ion/Polymer
Package / Case
14-WFDFN Exposed Pad
Number of Cells
1
Supplier Device Package
14-DFN (4x3)
Current - Charging
Constant - Programmable
Base Product Number
Charge Current - Max
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4085EDE-3#PBFAnalog Devices Inc.43LTC4085EDE-3#PBF-ND¥43.58000Parametric Equivalent
LTC4085EDE-4#PBFAnalog Devices Inc.0505-LTC4085EDE-4#PBF-ND¥43.58000Parametric Equivalent
LTC4085EDE-4#TRPBFAnalog Devices Inc.0LTC4085EDE-4#TRPBF-ND¥24.23946Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥24.23946¥60,598.65
Manufacturers Standard Package