


LTC4020IUHF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4020IUHF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4020IUHF#TRPBFCT-ND - Cut Tape (CT) 505-LTC4020IUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4020IUHF#TRPBF |
Description | IC BATT CHG MULTI-CHEM 38QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4020IUHF#TRPBF Models |
Category | Voltage - Supply (Max) 55V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 38-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 38-QFN (5x7) |
Battery Chemistry Multi-Chemistry | Base Product Number |
Current - Charging Constant - Programmable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.91000 | ¥141.91 |
| 10 | ¥112.60400 | ¥1,126.04 |
| 25 | ¥105.28360 | ¥2,632.09 |
| 100 | ¥97.80840 | ¥9,780.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥87.16583 | ¥217,914.58 |













