


LTC3862IUH-2#PBF | |
|---|---|
DigiKey Part Number | LTC3862IUH-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3862IUH-2#PBF |
Description | IC REG CTRLR BOOST/SEPIC 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3862IUH-2#PBF Models |
Category | Frequency - Switching 75kHz ~ 500kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Phase Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, SEPIC | Package / Case 24-WQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 24-QFN (5x5) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5.5V ~ 36V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.34000 | ¥97.34 |
| 10 | ¥76.29900 | ¥762.99 |
| 73 | ¥66.37178 | ¥4,845.14 |
| 146 | ¥64.02281 | ¥9,347.33 |
| 292 | ¥62.08955 | ¥18,130.15 |
| 511 | ¥60.78123 | ¥31,059.21 |
| 1,022 | ¥59.42130 | ¥60,728.57 |




