LTC3862-2 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC3862-2 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
DC2006A-A_View2

DC2006A-A

DigiKey Part Number
DC2006A-A-ND
Manufacturer
Manufacturer Product Number
DC2006A-A
Description
EVAL BOARD FOR LTC38622
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3862-2 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
10A
Manufacturer
Analog Devices Inc.
Voltage - Input
6V ~ 36V
Packaging
Box
Regulator Topology
Boost
Part Status
Active
Frequency - Switching
200kHz
Main Purpose
DC/DC, Step Up
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LTC3862-2
Voltage - Output
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,264.50000¥1,264.50
Manufacturers Standard Package