Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 24-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 24-QFN (5x5)
Introducing Power by Linear

LTC3862EUH-1#PBF

DigiKey Part Number
505-LTC3862EUH-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3862EUH-1#PBF
Description
IC REG CTRLR BOOST/SEPIC 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 24-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC3862EUH-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
75kHz ~ 500kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
96%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Phase Control, Soft Start
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, SEPIC
Package / Case
24-WQFN Exposed Pad
Number of Outputs
2
Supplier Device Package
24-QFN (5x5)
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
8.5V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.41000¥87.41
10¥68.28500¥682.85
73¥59.25288¥4,325.46
146¥57.11568¥8,338.89
292¥55.35685¥16,164.20
511¥54.16620¥27,678.93
1,022¥52.92903¥54,093.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.