Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 24-TSSOP
24-TSSOP-EP
Introducing Power by Linear

LTC3862EFE#TRPBF

DigiKey Part Number
LTC3862EFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3862EFE#TRPBF
Description
IC REG CTRLR BOOST/SEPIC 24TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3862EFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
75kHz ~ 500kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
96%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Phase Control, Soft Start
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, SEPIC
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Number of Outputs
2
Supplier Device Package
24-TSSOP
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
4V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥53.43824¥133,595.60
Manufacturers Standard Package