


LTC3777ILXE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3777ILXE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3777ILXE#PBF |
Description | 150V VIN AND VOUT SYNCHRONOUS 4- |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 48-eLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3777ILXE#PBF Models |
Category | Frequency - Switching 50kHz ~ 600kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 90% |
Packaging Tray | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 48-LQFP Exposed Pad |
Number of Outputs 1 | Supplier Device Package 48-eLQFP (7x7) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 150V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥219.49000 | ¥219.49 |
| 10 | ¥176.60600 | ¥1,766.06 |
| 25 | ¥165.88280 | ¥4,147.07 |
| 100 | ¥154.10310 | ¥15,410.31 |
| 250 | ¥148.48912 | ¥37,122.28 |
| 500 | ¥145.10452 | ¥72,552.26 |



