LTC3777 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2519A

DigiKey Part Number
505-DC2519A-ND
Manufacturer
Manufacturer Product Number
DC2519A
Description
EVAL BOARD FOR LTC3777
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3777 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
10A
Manufacturer
Analog Devices Inc.
Voltage - Input
16V ~ 120V
Packaging
Box
Regulator Topology
Buck-Boost
Part Status
Active
Frequency - Switching
200kHz
Main Purpose
DC/DC, Step Up or Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LTC3777
Voltage - Output
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,790.24000¥2,790.24
Manufacturers Standard Package