


LTC3649EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3649EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3649EFE#PBF |
Description | IC REG BUCK ADJ 4A 28TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0V 1 Output 4A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3649EFE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 55V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-TSSOP-EP |
Voltage - Input (Min) 3.1V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.62000 | ¥147.62 |
| 10 | ¥117.26900 | ¥1,172.69 |
| 50 | ¥105.11660 | ¥5,255.83 |
| 100 | ¥101.35460 | ¥10,135.46 |
| 250 | ¥97.38220 | ¥24,345.55 |
| 500 | ¥94.98802 | ¥47,494.01 |





