Image for DC2112A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2112A

DigiKey Part Number
DC2112A-ND
Manufacturer
Manufacturer Product Number
DC2112A
Description
EVAL BOARD FOR LTC3649
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3649 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
4A
Manufacturer
Analog Devices Inc.
Voltage - Input
4V ~ 60V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
500kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LTC3649
Voltage - Output
3.3V or 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,506.98000¥2,506.98
Manufacturers Standard Package