


LTC3633AIUFD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3633AIUFD#TRPBFTR-ND - Tape & Reel (TR) LTC3633AIUFD#TRPBFCT-ND - Cut Tape (CT) LTC3633AIUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3633AIUFD#TRPBF |
Description | IC REG BUCK ADJ 3A DL 28QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3633AIUFD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x5) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3633AEUFD#TRPBF | Analog Devices Inc. | 2,755 | LTC3633AEUFD#TRPBFCT-ND | ¥109.74000 | Parametric Equivalent |
| LTC3633AEUFD-2#TRPBF | Analog Devices Inc. | 625 | LTC3633AEUFD-2#TRPBFCT-ND | ¥109.74000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.66000 | ¥120.66 |
| 10 | ¥95.23700 | ¥952.37 |
| 25 | ¥88.88600 | ¥2,222.15 |
| 100 | ¥81.89940 | ¥8,189.94 |
| 250 | ¥81.86568 | ¥20,466.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥73.16744 | ¥182,918.60 |




