Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC3633AEUFD#PBF | |
|---|---|
DigiKey Part Number | LTC3633AEUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3633AEUFD#PBF |
Description | IC REG BUCK ADJ 3A DL 28QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3633AEUFD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x5) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3633AEUFD-2#PBF | Analog Devices Inc. | 104 | LTC3633AEUFD-2#PBF-ND | ¥109.74000 | Parametric Equivalent |
| LTC3633AIUFD#PBF | Analog Devices Inc. | 1,369 | LTC3633AIUFD#PBF-ND | ¥120.66000 | Parametric Equivalent |
| LTC3633AIUFD-2#PBF | Analog Devices Inc. | 6 | LTC3633AIUFD-2#PBF-ND | ¥120.66000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.74000 | ¥109.74 |
| 10 | ¥86.35500 | ¥863.55 |
| 73 | ¥75.32603 | ¥5,498.80 |
| 146 | ¥72.71705 | ¥10,616.69 |
| 292 | ¥70.56856 | ¥20,606.02 |
| 511 | ¥69.11532 | ¥35,317.93 |
| 1,022 | ¥67.60431 | ¥69,091.60 |




