Supercapacitor Charger PMIC 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supercapacitor Charger PMIC 12-DFN (4x3)
Introducing Power by Linear

LTC3625IDE-1#TRPBF

DigiKey Part Number
LTC3625IDE-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3625IDE-1#TRPBF
Description
IC SUPERCAP CHARGER 1A 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supercapacitor Charger PMIC 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3625IDE-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
12-WFDFN Exposed Pad
Part Status
Active
Supplier Device Package
12-DFN (4x3)
Applications
Supercapacitor Charger
Base Product Number
Voltage - Supply
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥53.99653¥134,991.33
Manufacturers Standard Package