


DC1583A-B | |
|---|---|
DigiKey Part Number | DC1583A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1583A-B |
Description | EVAL BOARD FOR LTC3625-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3625-1 - Capacitor Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC3625-1 |
Packaging Box | Primary Attributes Cell Balancer |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Capacitor Charger |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,079.53000 | ¥1,079.53 |



