Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
24-TSSOP-EP
Introducing Power by Linear

LTC3615MPFE-1#PBF

DigiKey Part Number
LTC3615MPFE-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3615MPFE-1#PBF
Description
IC REG BUCK ADJ 3A DL 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3615MPFE-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
400kHz ~ 4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-55°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
24-TSSOP
Voltage - Input (Min)
2.25V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3615EFE#PBFAnalog Devices Inc.81505-LTC3615EFE#PBF-ND¥106.52000Parametric Equivalent
LTC3615HFE#PBFAnalog Devices Inc.62LTC3615HFE#PBF-ND¥135.21000Parametric Equivalent
LTC3615IFE#PBFAnalog Devices Inc.266LTC3615IFE#PBF-ND¥123.06000Parametric Equivalent
In-Stock: 34
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥303.18000¥303.18
10¥246.33800¥2,463.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.