
DC1572A | |
|---|---|
DigiKey Part Number | DC1572A-ND |
Manufacturer | |
Manufacturer Product Number | DC1572A |
Description | EVAL BOARD FOR LTC3615 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3615 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Regulator Topology Buck |
Packaging Box | Frequency - Switching 4MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTC3615 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Current - Output 3A, 3A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,586.62000 | ¥1,586.62 |



