Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 16-WFQFN Exposed Pad
Introducing Power by Linear

LTC3601IUD#TRPBF

DigiKey Part Number
161-LTC3601IUD#TRPBFTR-ND - Tape & Reel (TR)
161-LTC3601IUD#TRPBFCT-ND - Cut Tape (CT)
161-LTC3601IUD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3601IUD#TRPBF
Description
IC REG BUCK ADJ 1.5A 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3601IUD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
14.52V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz ~ 4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (3x3)
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,026
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.52000¥73.52
10¥57.08800¥570.88
25¥52.97760¥1,324.44
100¥48.45720¥4,845.72
250¥47.44928¥11,862.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥42.80778¥107,019.45
Manufacturers Standard Package