
DC1454A | |
|---|---|
DigiKey Part Number | DC1454A-ND |
Manufacturer | |
Manufacturer Product Number | DC1454A |
Description | EVAL BOARD FOR LTC3601 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3601 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 4V ~ 15V |
Manufacturer Analog Devices Inc. | Regulator Topology Buck |
Packaging Box | Frequency - Switching 1MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTC3601 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Current - Output 1.5A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,264.50000 | ¥1,264.50 |




