Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC3564IDCB#TRPBF | |
|---|---|
DigiKey Part Number | LTC3564IDCB#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3564IDCB#TRPBF |
Description | IC REG BUCK ADJ 1.25A 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.25A 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3564IDCB#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3564EDCB#TRMPBF | Analog Devices Inc. | 108 | LTC3564EDCB#TRMPBFCT-ND | ¥54.66000 | Parametric Equivalent |
| LTC3564EDCB#TRPBF | Analog Devices Inc. | 0 | 505-LTC3564EDCB#TRPBFTR-ND | ¥31.01116 | Parametric Equivalent |
| LTC3564IDCB#TRMPBF | Analog Devices Inc. | 892 | LTC3564IDCB#TRMPBFCT-ND | ¥62.11000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥35.62460 | ¥89,061.50 |



