


LTC3564IDCB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3564IDCB#TRMPBFTR-ND - Tape & Reel (TR) LTC3564IDCB#TRMPBFCT-ND - Cut Tape (CT) LTC3564IDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3564IDCB#TRMPBF |
Description | IC REG BUCK ADJ 1.25A 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.25A 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3564IDCB#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.11000 | ¥62.11 |
| 10 | ¥47.92500 | ¥479.25 |
| 25 | ¥44.38360 | ¥1,109.59 |
| 100 | ¥40.48990 | ¥4,048.99 |
| 250 | ¥39.35128 | ¥9,837.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥37.51650 | ¥18,758.25 |
| 1,000 | ¥36.59631 | ¥36,596.31 |
| 1,500 | ¥36.13514 | ¥54,202.71 |


