


LTC3374AIUHF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3374AIUHF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3374AIUHF#TRPBFCT-ND - Cut Tape (CT) 505-LTC3374AIUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3374AIUHF#TRPBF |
Description | IC REG BUCK ADJ 1A 8OUT 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3374AIUHF#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 8 | Supplier Device Package 38-QFN (5x7) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3374AEUHF#TRPBF | Analog Devices Inc. | 2,397 | 505-LTC3374AEUHF#TRPBFCT-ND | ¥119.01000 | Parametric Equivalent |
| LTC3374EUHF#TRPBF | Analog Devices Inc. | 2,515 | LTC3374EUHF#TRPBFCT-ND | ¥119.01000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥135.21000 | ¥135.21 |
| 10 | ¥107.11300 | ¥1,071.13 |
| 25 | ¥100.09000 | ¥2,502.25 |
| 100 | ¥92.74720 | ¥9,274.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥82.72563 | ¥206,814.07 |


