Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-WFQFN Exposed Pad
Introducing Power by Linear

LTC3374AEUHF#TRPBF

DigiKey Part Number
505-LTC3374AEUHF#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3374AEUHF#TRPBFCT-ND - Cut Tape (CT)
505-LTC3374AEUHF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3374AEUHF#TRPBF
Description
IC REG BUCK ADJ 1A 8OUT 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3374AEUHF#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
8
Supplier Device Package
38-QFN (5x7)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3374AIUHF#TRPBFAnalog Devices Inc.1,227505-LTC3374AIUHF#TRPBFCT-ND¥135.21000Parametric Equivalent
LTC3374EUHF#TRPBFAnalog Devices Inc.2,515LTC3374EUHF#TRPBFCT-ND¥119.01000Parametric Equivalent
In-Stock: 2,397
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.01000¥119.01
10¥93.85600¥938.56
25¥87.57920¥2,189.48
100¥80.67880¥8,067.88
250¥80.60004¥20,150.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥72.05502¥180,137.55
Manufacturers Standard Package