LTC3374AEUHF#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC3374AEUHF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3374AEUHF#TRPBFCT-ND - Cut Tape (CT) 505-LTC3374AEUHF#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC3374AEUHF#TRPBF | |
Description | IC REG BUCK ADJ 1A 8OUT 38QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-WFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3374AEUHF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 8 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.46000 | ¥96.46 |
10 | ¥88.65300 | ¥886.53 |
25 | ¥84.98000 | ¥2,124.50 |
100 | ¥74.87340 | ¥7,487.34 |
250 | ¥71.19868 | ¥17,799.67 |
500 | ¥66.60506 | ¥33,302.53 |
1,000 | ¥61.09298 | ¥61,092.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥58.79626 | ¥146,990.65 |