Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC3315AJV#WTRPBF | |
|---|---|
DigiKey Part Number | 161-LTC3315AJV#WTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3315AJV#WTRPBF |
Description | IC REG BUCK ADJ 2A/2A DL 12LQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3315AJV#WTRPBF Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 2.25V | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3315AJV#TRMPBF | Analog Devices Inc. | 0 | 505-LTC3315AJV#TRMPBFCT-ND | ¥59.05000 | Parametric Equivalent |
| LTC3315AJV#TRPBF | Analog Devices Inc. | 0 | 161-LTC3315AJV#TRPBFTR-ND | ¥33.71300 | Parametric Equivalent |
| LTC3315AJV#WTRMPBF | Analog Devices Inc. | 0 | 505-LTC3315AJV#WTRMPBFCT-ND | ¥78.48000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥45.94476 | ¥114,861.90 |



