Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC3310SEV#WTRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC3310SEV#WTRMPBFTR-ND - Tape & Reel (TR) 161-LTC3310SEV#WTRMPBFCT-ND - Cut Tape (CT) 161-LTC3310SEV#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3310SEV#WTRMPBF |
Description | IC REG BUCK ADJ 10A 18LQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 18-TFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.25V | Supplier Device Package 18-LQFN (3x3) |
Voltage - Input (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3310HV#TRMPBF | Analog Devices Inc. | 550 | 161-LTC3310HV#TRMPBFCT-ND | ¥84.68000 | Parametric Equivalent |
| LTC3310HV#WTRMPBF | Analog Devices Inc. | 0 | 161-LTC3310HV#WTRMPBFTR-ND | ¥56.41742 | Parametric Equivalent |
| LTC3310HV-1#TRMPBF | Analog Devices Inc. | 1,259 | 161-LTC3310HV-1#TRMPBFCT-ND | ¥84.68000 | Parametric Equivalent |
| LTC3310JV#TRMPBF | Analog Devices Inc. | 50 | 161-LTC3310JV#TRMPBFCT-ND | ¥87.99000 | Parametric Equivalent |
| LTC3310JV#WTRMPBF | Analog Devices Inc. | 0 | 161-LTC3310JV#WTRMPBFTR-ND | ¥58.73964 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.62000 | ¥81.62 |
| 10 | ¥63.62100 | ¥636.21 |
| 25 | ¥59.11400 | ¥1,477.85 |
| 100 | ¥54.15610 | ¥5,415.61 |
| 250 | ¥53.26936 | ¥13,317.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥50.36890 | ¥25,184.45 |
| 1,000 | ¥49.19664 | ¥49,196.64 |
| 1,500 | ¥48.60966 | ¥72,914.49 |


