
LTC3310JV-1#TRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC3310JV-1#TRMPBFTR-ND - Tape & Reel (TR) 161-LTC3310JV-1#TRMPBFCT-ND - Cut Tape (CT) 161-LTC3310JV-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3310JV-1#TRMPBF |
Description | IC REG BUCK ADJ 10A 18LQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 18-TFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-LQFN (3x3) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3310HV#TRMPBF | Analog Devices Inc. | 550 | 161-LTC3310HV#TRMPBFCT-ND | ¥84.68000 | Parametric Equivalent |
| LTC3310HV-1#TRMPBF | Analog Devices Inc. | 1,259 | 161-LTC3310HV-1#TRMPBFCT-ND | ¥84.68000 | Parametric Equivalent |
| LTC3310JV#TRMPBF | Analog Devices Inc. | 50 | 161-LTC3310JV#TRMPBFCT-ND | ¥87.99000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.99000 | ¥87.99 |
| 10 | ¥68.70700 | ¥687.07 |
| 25 | ¥63.89400 | ¥1,597.35 |
| 100 | ¥58.60120 | ¥5,860.12 |
| 250 | ¥57.82448 | ¥14,456.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥54.55766 | ¥27,278.83 |
| 1,000 | ¥53.30641 | ¥53,306.41 |
| 1,500 | ¥52.67977 | ¥79,019.65 |

