
LTC3309AEV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3309AEV#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3309AEV#TRPBFCT-ND - Cut Tape (CT) 505-LTC3309AEV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3309AEV#TRPBF |
Description | IC REG BUCK PROG 6A 12LQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 6A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3309AEV#TRPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 2.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.43000 | ¥52.43 |
| 10 | ¥40.25000 | ¥402.50 |
| 25 | ¥37.20160 | ¥930.04 |
| 100 | ¥33.85070 | ¥3,385.07 |
| 250 | ¥32.64500 | ¥8,161.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥29.65892 | ¥74,147.30 |












