Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Introducing Power by Linear

LTC2955ITS8-2#TRPBF

DigiKey Part Number
505-LTC2955ITS8-2#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2955ITS8-2#TRPBFCT-ND - Cut Tape (CT)
505-LTC2955ITS8-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2955ITS8-2#TRPBF
Description
IC PB ON/OFF CTRLR TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2955ITS8-2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.5V ~ 36V
Manufacturer
Analog Devices Inc.
Current - Supply
1.2 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SOT-23-8 Thin, TSOT-23-8
Applications
Push Button, On/Off Controller
Supplier Device Package
TSOT-23-8
Voltage - Input
±36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,345
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.33000¥65.33
10¥50.51300¥505.13
25¥46.80800¥1,170.20
100¥42.73600¥4,273.60
250¥41.62852¥10,407.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥37.64701¥94,117.53
Manufacturers Standard Package