


LTC2943IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2943IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2943IDD#PBF |
Description | IC BATT MONITOR MULTI-CHEM 8DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2943IDD#PBF Models |
Category | Interface I2C |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 8-DFN (3x3) |
Battery Chemistry Multi-Chemistry | Base Product Number |
Fault Protection Over Current, Over Temperature, Over Voltage |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.17000 | ¥76.17 |
| 10 | ¥59.22100 | ¥592.21 |
| 25 | ¥54.98240 | ¥1,374.56 |
| 121 | ¥49.80727 | ¥6,026.68 |
| 363 | ¥47.34198 | ¥17,185.14 |
| 605 | ¥46.43050 | ¥28,090.45 |
| 1,089 | ¥45.53123 | ¥49,583.51 |











