Power Supply Controller Six Power Supply Monitor 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Six Power Supply Monitor 20-TSSOP
Introducing Power by Linear

LTC2931HF#PBF

DigiKey Part Number
LTC2931HF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2931HF#PBF
Description
IC 6 PWR SUPPLY MONITOR 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Six Power Supply Monitor 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2931HF#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1V ~ 7V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-TSSOP (0.173", 4.40mm Width)
DigiKey Programmable
Not Verified
Supplier Device Package
20-TSSOP
Applications
Six Power Supply Monitor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 147
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.37000¥93.37
10¥73.07400¥730.74
74¥63.45432¥4,695.62
148¥61.19851¥9,057.38
296¥59.34226¥17,565.31
518¥58.08587¥30,088.48
1,036¥56.77991¥58,823.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.