
LTC2874IUHF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2874IUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2874IUHF#PBF |
Description | IC TRANSCEIVER HALF 4/4 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half IO-Link 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2874IUHF#PBF Models |
Category | Duplex Half |
Manufacturer Analog Devices Inc. | Voltage - Supply 8V ~ 34V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 38-WFQFN Exposed Pad |
Protocol IO-Link | Supplier Device Package 38-QFN (5x7) |
Number of Drivers/Receivers 4/4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥193.19000 | ¥193.19 |
| 10 | ¥154.79800 | ¥1,547.98 |
| 52 | ¥139.12846 | ¥7,234.68 |
| 104 | ¥134.42327 | ¥13,980.02 |
| 260 | ¥129.45408 | ¥33,658.06 |
| 520 | ¥126.46002 | ¥65,759.21 |





