4/4 Transceiver Half IO-Link 38-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/4 Transceiver Half IO-Link 38-TSSOP-EP
38 TSSOP-EP

LTC2874IFE#PBF

DigiKey Part Number
LTC2874IFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2874IFE#PBF
Description
IC TRANSCEIVER HALF 4/4 38TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Half IO-Link 38-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2874IFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Half
Manufacturer
Analog Devices Inc.
Voltage - Supply
8V ~ 34V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Protocol
IO-Link
Supplier Device Package
38-TSSOP-EP
Number of Drivers/Receivers
4/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥200.05000¥200.05
10¥160.46300¥1,604.63
50¥144.61740¥7,230.87
100¥139.71170¥13,971.17
250¥134.53300¥33,633.25
500¥131.41256¥65,706.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.