1/1 Transceiver Half RS232, RS485 24-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2873HUFD#TRPBF

DigiKey Part Number
LTC2873HUFD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2873HUFD#TRPBF
Description
IC TRANSCEIVER HALF 1/1 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS232, RS485 24-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2873HUFD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
200 mV
Manufacturer
Analog Devices Inc.
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232, RS485
Package / Case
24-WFQFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
24-QFN (4x5)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥90.82702¥227,067.55
Manufacturers Standard Package