
LTC2872IUHF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2872IUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2872IUHF#PBF |
Description | IC TRANSCEIVER FULL 4/4 38QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Multiprotocol 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2872IUHF#PBF Models |
Category | Receiver Hysteresis 190 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Multiprotocol | Package / Case 38-WFQFN Exposed Pad |
Number of Drivers/Receivers 4/4 | Supplier Device Package 38-QFN (5x7) |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥171.19000 | ¥171.19 |
| 10 | ¥136.63700 | ¥1,366.37 |
| 52 | ¥122.54385 | ¥6,372.28 |
| 104 | ¥118.30865 | ¥12,304.10 |
| 260 | ¥113.83681 | ¥29,597.57 |
| 520 | ¥111.14190 | ¥57,793.79 |









