


LTC2871IFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC2871IFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2871IFE#TRPBF |
Description | IC TRANSCEIVER FULL 3/5 38TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full Multiprotocol 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2871IFE#TRPBF Models |
Category | Receiver Hysteresis 130 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Multiprotocol | Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Drivers/Receivers 3/3 | Supplier Device Package 38-TSSOP-EP |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥109.30434 | ¥218,608.68 |


