
LTC2871CUHF#TRPBF | |
|---|---|
DigiKey Part Number | LTC2871CUHF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2871CUHF#TRPBF |
Description | IC TRANSCEIVER FULL 3/3 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full Multiprotocol 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2871CUHF#TRPBF Models |
Category | Receiver Hysteresis 130 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Multiprotocol | Package / Case 38-WFQFN Exposed Pad |
Number of Drivers/Receivers 3/3 | Supplier Device Package 38-QFN (5x7) |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥91.60374 | ¥229,009.35 |


