3/3 Transceiver Full Multiprotocol 38-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/3 Transceiver Full Multiprotocol 38-TSSOP-EP
38 TSSOP-EP

LTC2871CFE#TRPBF

DigiKey Part Number
LTC2871CFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2871CFE#TRPBF
Description
IC TRANSCEIVER FULL 3/5 38TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/3 Transceiver Full Multiprotocol 38-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2871CFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
130 mV
Manufacturer
Analog Devices Inc.
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
Multiprotocol
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Number of Drivers/Receivers
3/3
Supplier Device Package
38-TSSOP-EP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥95.40433¥190,808.66
Manufacturers Standard Package