3/3 Transceiver Full Multiprotocol 38-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/3 Transceiver Full Multiprotocol 38-TSSOP-EP
38 TSSOP-EP

LTC2871CFE#PBF

DigiKey Part Number
LTC2871CFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2871CFE#PBF
Description
IC TRANSCEIVER FULL 3/5 38TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/3 Transceiver Full Multiprotocol 38-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2871CFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
130 mV
Manufacturer
Analog Devices Inc.
Data Rate
20Mbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
Multiprotocol
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Number of Drivers/Receivers
3/3
Supplier Device Package
38-TSSOP-EP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥153.66000¥153.66
10¥122.19700¥1,221.97
50¥109.61220¥5,480.61
100¥105.71540¥10,571.54
250¥101.60284¥25,400.71
500¥99.12368¥49,561.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.