
LTC2864CDD-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2864CDD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2864CDD-2#PBF |
Description | IC TRANSCEIVER FULL 1/1 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2864CDD-2#PBF Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-WFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-DFN (3x3) |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.73000 | ¥46.73 |
| 10 | ¥35.72600 | ¥357.26 |
| 25 | ¥32.97080 | ¥824.27 |
| 121 | ¥29.61339 | ¥3,583.22 |
| 363 | ¥28.01320 | ¥10,168.79 |
| 605 | ¥27.42154 | ¥16,590.03 |
| 1,089 | ¥26.83770 | ¥29,226.26 |
| 2,541 | ¥26.14913 | ¥66,444.94 |









