1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2854IDD#TRPBF

DigiKey Part Number
LTC2854IDD#TRPBFTR-ND - Tape & Reel (TR)
LTC2854IDD#TRPBFCT-ND - Cut Tape (CT)
LTC2854IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2854IDD#TRPBF
Description
IC TRANSCEIVER HALF 1/1 10DFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2854IDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
Analog Devices Inc.
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
10-WFDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
10-DFN (3x3)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,096
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.85000¥52.85
10¥40.54000¥405.40
25¥37.47640¥936.91
100¥34.10220¥3,410.22
250¥32.89804¥8,224.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥29.88433¥74,710.82
Manufacturers Standard Package