
LTC2852CDD#PBF | |
|---|---|
DigiKey Part Number | LTC2852CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2852CDD#PBF |
Description | IC TRANSCEIVER FULL 1/1 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2852CDD#PBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-WFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-DFN (3x3) |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.91000 | ¥44.91 |
| 10 | ¥34.25400 | ¥342.54 |
| 25 | ¥31.60120 | ¥790.03 |
| 121 | ¥28.36198 | ¥3,431.80 |
| 363 | ¥26.81780 | ¥9,734.86 |
| 605 | ¥26.24693 | ¥15,879.39 |
| 1,089 | ¥25.68376 | ¥27,969.61 |
| 2,541 | ¥25.01962 | ¥63,574.85 |




