
LTC2850IS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2850IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2850IS8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2850IS8#PBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3075EARZ-REEL7 | Analog Devices Inc. | 1,986 | ADM3075EARZ-REEL7CT-ND | ¥206.00000 | Similar |
| ADM3483ARZ | Analog Devices Inc. | 2,302 | 505-ADM3483ARZ-ND | ¥131.00000 | Similar |
| ISL3172EIBZ-T | Renesas Electronics Corporation | 53 | ISL3172EIBZ-TCT-ND | ¥84.00000 | Similar |
| ISL3172EIBZ-T7A | Renesas Electronics Corporation | 498 | ISL3172EIBZ-T7ACT-ND | ¥115.00000 | Similar |
| ISL3178EIBZ-T7A | Renesas Electronics Corporation | 7,887 | ISL3178EIBZ-T7ACT-ND | ¥119.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.74000 | ¥55.74 |
| 10 | ¥42.86300 | ¥428.63 |
| 25 | ¥39.64960 | ¥991.24 |
| 100 | ¥36.11010 | ¥3,611.01 |
| 300 | ¥34.13660 | ¥10,240.98 |
| 500 | ¥33.40698 | ¥16,703.49 |
| 1,000 | ¥32.57014 | ¥32,570.14 |
| 2,500 | ¥31.68705 | ¥79,217.62 |




