12 Bit Digital to Analog Converter 4 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 16-SSOP
High Speed Converters by Analog Devices

LTC2654IGN-L12#PBF

DigiKey Part Number
505-LTC2654IGN-L12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2654IGN-L12#PBF
Description
IC DAC 12BIT 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2654IGN-L12#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.1
Number of Bits
12
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
4
Package / Case
16-SSOP (0.154", 3.90mm Width)
Settling Time
4.2µs (Typ)
Supplier Device Package
16-SSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.10000¥139.10
10¥110.27200¥1,102.72
25¥103.07720¥2,576.93
100¥95.16700¥9,516.70
300¥90.75440¥27,226.32
500¥89.12326¥44,561.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.