LTC2641ACMS8-16#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥200.05000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥155.48000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3,861
Unit Price: ¥155.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥170.83302
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 526
Unit Price: ¥333.61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥152.32020
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12
Unit Price: ¥265.88000
Datasheet
16 Bit Digital to Analog Converter 1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 8-MSOP
High Speed Converters by Analog Devices

LTC2641ACMS8-16#TRPBF

DigiKey Part Number
LTC2641ACMS8-16#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2641ACMS8-16#TRPBF
Description
IC DAC 16BIT 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2641ACMS8-16#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.5
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
1µs (Typ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Unbuffered
Supplier Device Package
8-MSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2641ACMS8-16#PBFAnalog Devices Inc.0505-LTC2641ACMS8-16#PBF-ND¥200.05000Parametric Equivalent
LTC2641CMS8-16#PBFAnalog Devices Inc.0505-LTC2641CMS8-16#PBF-ND¥155.48000Parametric Equivalent
LTC2641CMS8-16#TRPBFAnalog Devices Inc.3,861505-LTC2641CMS8-16#TRPBFCT-ND¥155.48000Parametric Equivalent
MAX5441ACUA+TAnalog Devices Inc./Maxim Integrated0MAX5441ACUA+T-ND¥170.83302Similar
MAX5441AEUA+Analog Devices Inc./Maxim Integrated526MAX5441AEUA+-ND¥333.61000Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥126.13273¥315,331.83
Manufacturers Standard Package