Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



LTC2641ACMS8-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2641ACMS8-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2641ACMS8-16#PBF |
Description | IC DAC 16BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2641ACMS8-16#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs (Typ) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 8-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2641ACMS8-16#TRPBF | Analog Devices Inc. | 0 | LTC2641ACMS8-16#TRPBF-ND | ¥15.25185 | Parametric Equivalent |
| LTC2641CMS8-16#PBF | Analog Devices Inc. | 0 | 505-LTC2641CMS8-16#PBF-ND | ¥18.80000 | Parametric Equivalent |
| LTC2641CMS8-16#TRPBF | Analog Devices Inc. | 3,861 | 505-LTC2641CMS8-16#TRPBFCT-ND | ¥18.80000 | Parametric Equivalent |
| MAX5441ACUA+ | Analog Devices Inc./Maxim Integrated | 1 | MAX5441ACUA+-ND | ¥32.98000 | Similar |
| MAX5441ACUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX5441ACUA+T-ND | ¥20.65696 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥200.05000 | ¥200.05 |
| 10 | ¥160.46300 | ¥1,604.63 |
| 50 | ¥144.61740 | ¥7,230.87 |
| 100 | ¥139.71170 | ¥13,971.17 |
| 250 | ¥134.53300 | ¥33,633.25 |
| 500 | ¥131.41256 | ¥65,706.28 |




